Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- RS Stock No.:
- 907-273
- Mfr. Part No.:
- 0452FDLF125/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,935.58
(exc. VAT)
PHP4,407.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,935.58 |
*price indicative
- RS Stock No.:
- 907-273
- Mfr. Part No.:
- 0452FDLF125/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 452 | |
| For Use With | Desoldering Tweezers | |
| Tip Width | 12.5 mm | |
| Tip Length | 81.5mm | |
| Tip Shape | Spatula | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 452 | ||
For Use With Desoldering Tweezers | ||
Tip Width 12.5 mm | ||
Tip Length 81.5mm | ||
Tip Shape Spatula | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip set serves as a precise solution for removing solder, particularly compatible with various models of soldering tools. Its design ensures effective performance in intricate desoldering tasks.
Includes two soldering tips for versatile use in various applications
Compatible with i-CON, i-CON2 variants, enhancing tool functionality
Designed for specific chip tool applications, ensuring precision
Comes in a self-service package, facilitating easy access and storage
Related links
- Ersa Desoldering Gun Tip for use with Desoldering Tweezers
- Ersa Desoldering Gun Tip for use with Desoldering Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with SMD 8000 DIGITAL 2000 A with Chip
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Gun Tip for use with MFR-DSX MFR-SDX MFR-DSI
- Ersa Desoldering Nozzle for use with i-CON VARIO 2
