Ersa Suction Cup 0SVP07S Suction Cup, for use with SMD-Vampire Vacuum Pipette (0SVP100)
- RS Stock No.:
- 907-288
- Mfr. Part No.:
- 0SVP07S
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,382.29
(exc. VAT)
PHP1,548.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,382.29 |
*price indicative
- RS Stock No.:
- 907-288
- Mfr. Part No.:
- 0SVP07S
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Sub Type | Suction Cup | |
| Product Type | Suction Cup | |
| For Use With | SMD-Vampire Vacuum Pipette (0SVP100) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Sub Type Suction Cup | ||
Product Type Suction Cup | ||
For Use With SMD-Vampire Vacuum Pipette (0SVP100) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus silicone suction cup 7mm diameter designed for precise handling tasks, offering excellent gripping capabilities for various applications. Its Compact size makes it Ideal for intricate operations requiring suction-based manipulation.
Made from Durable silicone for enhanced longevity
7mm size optimises space efficiency in applications
Specially engineered for effective gripping and handling
Compatible with SMD-Vampire vacuum pipette systems
Related links
- Igus Suction Cup 0SVP12G Suction Cup, for use with 0SVP100
- Igus Suction Cup 0SVP12K Suction Cup, for use with 0SVP100
- Ersa Soldering Iron Vacuum Pipette Vacuum Pick Up, 150mm Aluminium Handle Aluminium
- Festo for use with Suction cup holder Vacuum Accessory
- Festo 125 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-125-A-N-G14F G 1/4
- Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
- Festo 80 mm Material Suction Cup Vulkollan Suction Cup ESS-80-GT-G1/4 G 1/4
- SMC 8 mm Silicone Suction Cup ZP2-08ANS
