Festo for use with Suction cup holder Vacuum Accessory
- RS Stock No.:
- 852-510
- Mfr. Part No.:
- VAL-M5-5-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,283.19
(exc. VAT)
PHP5,917.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,283.19 |
*price indicative
- RS Stock No.:
- 852-510
- Mfr. Part No.:
- VAL-M5-5-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Accessory | |
| For Use With | Suction cup holder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Accessory | ||
For Use With Suction cup holder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo height compensator designed for suction-cup holders, providing versatility in mounting positions and ensuring optimal performance in various operating conditions.
Height compensator provides 5 mm adjustment for precise application
Suitable for diverse mounting positions, ensuring flexibility
Features a vacuum port located on TOP for optimal suction
Related links
- Festo for use with Suction cup holder Vacuum Accessory
- Festo 3.7 mm Suction Cup VAL-M5-5 M5
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric M5 VUVG Series 24V
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 4.7 bar 16 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Generator 5 bar 51.6 L/min, VN series
- Festo Manual Pneumatic Manual Control Valve VFOE Series 8157642
