SMC 8 mm Silicone Suction Cup ZP2-08ANS

Subtotal (1 bag of 10 units)*

PHP4,903.86

(exc. VAT)

PHP5,492.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP4,903.86PHP490.386

*price indicative

RS Stock No.:
391-994
Mfr. Part No.:
ZP2-08ANS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

8mm

Pad Material

Silicone

Series

ZP2

Vacuum Entry Direction

Vertical

Tube Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC suction cup size ranges from diameter 0.8 to 1.1. It is available in various materials including NBR, silicone rubber, urethane, FKM, conductive NBR, and conductive silicone.

Shape Bellows

Great flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy