TE Connectivity Clear Sleeve 16.51mm Length 4.39 mm Cable Diameter 2.03 mm Cable Diameter
- RS Stock No.:
- 679-387
- Mfr. Part No.:
- 680888-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-387
- Mfr. Part No.:
- 680888-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 16.51mm | |
| Minimum Cable Diameter | 2.03mm | |
| Maximum Cable Diameter | 4.39mm | |
| Colour | Clear | |
| Maximum Operating Temperature | 125°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 16.51mm | ||
Minimum Cable Diameter 2.03mm | ||
Maximum Cable Diameter 4.39mm | ||
Colour Clear | ||
Maximum Operating Temperature 125°C | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is engineered for shield-to-ground termination in Compact wire assemblies. It utilizes a transparent heat-shrinkable sleeve that allows Visual inspection of the soldered joint while providing environmental sealing. Designed for 24 AWG wire, it includes a pre-installed lead to simplify installation and ensure consistent electrical performance in demanding conditions such as aerospace and industrial applications.
Expanded inside diameter of 4.39 mm shrinks to 2.03 mm
Supports 24 AWG or 0.25 mm² wire
Offers splash resistance and operates up to 150 °C
Related links
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 26mm Length 2 mm Cable Diameter 0.6 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Terminator 9.7 mm Cable Diameter 5.99 mm Cable Diameter
- TE Connectivity Clear Blue Solder Sleeve Kit 42mm Length 15.1 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
