TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- RS Stock No.:
- 487-314
- Mfr. Part No.:
- CWT-3807
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
PHP14,576.27
(exc. VAT)
PHP16,325.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,576.27 | PHP145.763 |
*price indicative
- RS Stock No.:
- 487-314
- Mfr. Part No.:
- CWT-3807
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 7mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | CWT | |
| Shrink Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 7mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series CWT | ||
Shrink Temperature 85°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a heat-shrinkable solution designed for wire shielding applications. It expands to 6.99 mm and shrinks to 3.18 mm, ensuring a secure electrical connection. Featuring thermochromic temperature indicators, it provides precise installation and durability.
Compact design
Low Halogen
REACH compliant
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 26mm Length 2 mm Cable Diameter 0.6 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 0.3 mm Cable Diameter
- Chemelex Yellow Polyolefin Solder Sleeve 42mm Length 5.8 mm Cable Diameter
- Chemelex Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
