TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter

Subtotal (1 pack of 20 units)*

PHP12,707.92

(exc. VAT)

PHP14,232.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP12,707.92PHP635.396

*price indicative

RS Stock No.:
487-301
Mfr. Part No.:
D-142-65
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sub Type

Solder Sleeve

Sleeve Length

29.75mm

Material

Polyvinyl Fluoride

Dielectric Strength

1kV

Minimum Cable Diameter

5.7mm

Maximum Cable Diameter

11.4mm

Colour

Natural

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

ANSI J-STD-004, ANSI J-STD-006

Series

D-142

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminator, designed for wire-to-wire connections with soldered shielding. It features a heat-shrinkable sleeve that ensures secure electrical termination while providing strain relief. This component is widely used for reliable shielding and environmental protection.

PVC free

REACH compliant

Related links