TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 15.75mm Length 3.2 mm Cable Diameter 1.4 mm Cable Diameter
- RS Stock No.:
- 487-304
- Mfr. Part No.:
- D-142-50
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 487-304
- Mfr. Part No.:
- D-142-50
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 15.75mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 1kV | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 3.2mm | |
| Colour | Natural | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | D-142 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 15.75mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 1kV | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 3.2mm | ||
Colour Natural | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series D-142 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator, designed for low-temperature applications with shielded cable terminations. It features a heat-shrinkable polyvinylidene fluoride sleeve, ensuring secure electrical connections while providing strain relief and environmental sealing. These components are ideal for aerospace and defence applications.
Complies with Raychem RT 1404 standard
Complies with NAS 1745 standards
Meltable Rings
Related links
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 3.18 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 15.75mm Length 5.1 mm Cable Diameter 2.5 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 5.08 mm Cable Diameter 2.54 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 7.6 mm Cable Diameter 4.1 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 6.48 mm Cable Diameter 3.18 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 29.75mm Length 11.4 mm Cable Diameter 5.7 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 3.15 mm Cable Diameter 1.4 mm Cable Diameter
