RS Better World
RND RND 205 Series, Male/Female Cable Solar Connector, Cable CSA, 6mm², 1.5kV, 54A
- RS Stock No.:
- 804-951
- Mfr. Part No.:
- RND 205-01562
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP707.20
(exc. VAT)
PHP792.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP707.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 804-951
- Mfr. Part No.:
- RND 205-01562
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Branch Connector | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Current | 54A | |
| Cable CSA | 6mm² | |
| Mount Type | Cable | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UV | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Branch Connector | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Current 54A | ||
Cable CSA 6mm² | ||
Mount Type Cable | ||
Connector Gender Male/Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UV | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND solar branch connector is designed to ensure efficient power transfer within solar power systems, minimising energy loss during connection. It is engineered for outdoor conditions, maintaining performance in varying weather scenarios.
Minimises power loss during connection for enhanced energy efficiency
Built to withstand rain, snow, and extreme temperatures for outdoor reliability
Simplified installation process reduces time and costs for projects
Related links
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND Series Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1000V, 30A
- RND RND 205 Series Cable CSA 1500V, 30A
- Phoenix Contact PV-C1F Series Cable CSA 1.5kV dc
- Phoenix Contact PV-C1M Series Cable CSA 1.5kV dc
- RS PRO Female Cable Solar Connector 6mm², 1.5kV
