RS Better World

RND Series Series, Female Connector, Cable CSA, 6mm², 1.5kV, 54A

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
804-775
Mfr. Part No.:
RND 205-01558
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector

Sub Type

Solar Cell Connector

Current

54A

Cable CSA

6mm²

Connector Gender

Female

Voltage

1.5kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 62852:2015

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

Series

COO (Country of Origin):
IN
The RND solar cell connector is designed for 1500V systems, ensuring efficient operation at higher voltage levels. This reliable component is crafted to facilitate optimal energy transfer within solar applications.

Two-part housing configuration for pin and pin connections

Constructed with high conductivity materials for better energy transfer

Boasts a low contact resistance of <lt/>0.5 mΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy