RS Better World
RND RND 205 Series, Female Cable Solar Connector, Cable CSA, 6mm², 1kV, 30A
- RS Stock No.:
- 804-920
- Mfr. Part No.:
- RND 205-01560
- Manufacturer:
- RND
N
Subtotal (1 unit)*
PHP113.41
(exc. VAT)
PHP127.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 804-920
- Mfr. Part No.:
- RND 205-01560
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Product Type | Solar Connector | |
| Cable CSA | 6mm² | |
| Current | 30A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EN 62852:2015 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Product Type Solar Connector | ||
Cable CSA 6mm² | ||
Current 30A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EN 62852:2015 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND solar cell connector plug provide a robust and reliable solution for high-voltage solar energy systems, designed to ensure optimal performance and safety. They facilitate efficient energy transfer between solar panels, inverters, and other components.
Constructed with a two-part housing for superior performance
Capable of handling voltages up to 1000V, ensuring safety
Engineered for secure electrical connections, minimising power loss
Materials used provide excellent weather resistance for durability
Related links
- RND RND 205 Series Cable CSA 1500V, 30A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND Series Series Cable CSA 1.5kV, 54A
- RS PRO Male/Female Cable Solar Connector 6mm², 1kV
- RS PRO Female Cable Solar Connector 6mm², 1.5kV
- RS PRO Male Cable Solar Connector 6mm², 1.5kV
- Phoenix Contact PV-C1F Series Cable CSA 1.5kV dc
