RS Better World

TE Connectivity PV4-PM Series, Male Panel Connector, 1kV

Subtotal (1 bag of 200 units)*

PHP27,623.28

(exc. VAT)

PHP30,938.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP27,623.28PHP138.116

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
786-450
Mfr. Part No.:
2270039-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Pin

Product Type

Connector

Termination Type

Crimp

Mount Type

Panel

Connector Gender

Male

Voltage

1kV

Contact Gender

Female

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

PV4-PM

COO (Country of Origin):
CN
The TE Connectivity Connector housing is designed to facilitate reliable connections in solar applications. It is tailored for pin-male configurations, ensuring ease of integration within various systems.

Constructed from Durable PC housing material

Provides excellent environmental protection rated at IP68

Designed to accommodate pin contacts for effective connectivity

Compatible with other PV4-PV4 connections for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy