RS Better World
TE Connectivity PV4-PM Series, Male Panel Connector, 1kV
- RS Stock No.:
- 786-449
- Mfr. Part No.:
- 2270039-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
PHP23,027.20
(exc. VAT)
PHP25,790.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP23,027.20 | PHP92.109 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 786-449
- Mfr. Part No.:
- 2270039-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Pin | |
| Termination Type | Crimp | |
| Product Type | Connector | |
| Mount Type | Panel | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Contact Gender | Female | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | PV4-PM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Pin | ||
Termination Type Crimp | ||
Product Type Connector | ||
Mount Type Panel | ||
Connector Gender Male | ||
Voltage 1kV | ||
Contact Gender Female | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series PV4-PM | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector housing is designed for male connections, ensuring compatibility and reliability in solar applications. Its precision engineering guarantees a robust housing solution for High performance power connections.
Protection rating of IP68 ensures waterproof capabilities
Durable housing MADE from PC material promises long-lasting performance
Designed to accommodate various wire gauges for versatile applications
Facilitates efficient electrical connections with reduced contact resistance
Related links
- TE Connectivity PV4-PM Series 1000V
- TE Connectivity PV4-PM Series 1000V
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- HellermannTyton HT-SPC Series 1.5kV
- Staubli MC4-Evo 2 Series 1500V, 60A
- Staubli MC4-Evo 2 Series Cable CSA 1500V, 45A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 69A
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 42A
