RS Better World
TE Connectivity 7-1394 Series, Male Cable Connector, Cable CSA, 4mm², 1kV, 25A
- RS Stock No.:
- 686-163
- Mfr. Part No.:
- 7-1394461-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 50 units)*
PHP16,642.64
(exc. VAT)
PHP18,639.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,642.64 | PHP332.853 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 686-163
- Mfr. Part No.:
- 7-1394461-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Sub Type | Cable Coupler | |
| Product Type | Connector | |
| Current | 25A | |
| Cable CSA | 4mm² | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Keying | Neutral | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | 7-1394 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Sub Type Cable Coupler | ||
Product Type Connector | ||
Current 25A | ||
Cable CSA 4mm² | ||
Mount Type Cable | ||
Connector Gender Male | ||
Keying Neutral | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series 7-1394 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Male cable coupler kit features screw-machined contacts and supports 4.0 mm2 AWG 12 wire size. It offers natural keying for secure mating and reliable alignment. With a current rating of 25 A and a withstanding voltage of 1000 V DC it ensures robust electrical performance. Typical contact resistance is just 1 milliohm for efficient conductivity.
Temperature range supported is −40°C to +115°C
Overall diameter measures 18 mm (0.71 inch)
Offers IP67 protection when mated
Contacts are finished with silver plating
Related links
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli PV-KBT4 Series Cable MC4 Connector 4mm² 1kV, 39A
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- Staubli PV-KST4 Series Cable CSA 6 mm² 39A
- Staubli PV Series Cable CSA 6 mm² 30A
- Staubli PV Series Cable CSA 6 mm² 30A
