Staubli PV-KST4 Series, Male Cable MC4 Connector, Cable CSA, 4mm², 6 mm², 1kV, 39A
- RS Stock No.:
- 564-855
- Distrelec Article No.:
- 143-86-680
- Mfr. Part No.:
- 32.0017P0001-UR
- Manufacturer:
- Staubli
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 564-855
- Distrelec Article No.:
- 143-86-680
- Mfr. Part No.:
- 32.0017P0001-UR
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Termination Type | Crimp | |
| Sub Type | Crimp Contact | |
| Product Type | MC4 Connector | |
| Current | 39A | |
| Cable CSA | 4mm², 6mm² | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, RoHS | |
| Series | PV-KST4 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Termination Type Crimp | ||
Sub Type Crimp Contact | ||
Product Type MC4 Connector | ||
Current 39A | ||
Cable CSA 4mm², 6mm² | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, RoHS | ||
Series PV-KST4 | ||
- COO (Country of Origin):
- FR
The Staubli Solar PV Connector is a high-performance plug designed for photovoltaic applications. It supports up to 45A of current. With a voltage rating of 1kV, this connector ensures reliable and efficient power transmission. The crimp connection provides a secure and stable attachment, making it ideal for various solar setups.
8.8 mm diameter
Cable mount
Black colour
Related links
- Staubli PV-KBT4 Series Cable MC4 Connector 4mm² 1kV, 39A
- Staubli PV Series Cable CSA 6 mm² 30A
- Staubli PV Series Cable CSA 6 mm² 30A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli Cable Coupler MC4 Series Cable CSA 1kV, 39A
- Staubli MC4-Evo2 Series Cable CSA 1.5kV, 45A
- Staubli PV Series Cable CSA 2.5 mm² 22A
- Staubli PV Series Cable CSA 2.5 mm² 22.5A
