RS Better World
HellermannTyton HT-SCC Series, Male/Female Solar Connector, 1.5kV
- RS Stock No.:
- 190-974
- Mfr. Part No.:
- 147-50000 HT-SCC
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 50 pairs)*
PHP21,837.61
(exc. VAT)
PHP24,458.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,837.61 | PHP436.752 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-974
- Mfr. Part No.:
- 147-50000 HT-SCC
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sub Type | Solar Cable Connector | |
| Product Type | Solar Connector | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | IEC62852/ UL6703 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | HT-SCC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sub Type Solar Cable Connector | ||
Product Type Solar Connector | ||
Connector Gender Male/Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male/Female | ||
Standards/Approvals IEC62852/ UL6703 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series HT-SCC | ||
- COO (Country of Origin):
- CN
The HellermannTyton Connectors for the solar industry are made from high-quality materials, ensuring long-term reliability. They offer lower contact resistance and higher current transfer capability for improved product efficiency. The connectors feature an IP68 waterproof rating and can operate within a wide temperature range from -40°C to 85°C.
Ratchet click fit design
Lightweight durable V0 material
Built in mounting points for fixing solutions
Adjustable design for various fitting requirements
Related links
- HellermannTyton HT-SCC Series 1500V
- HellermannTyton HT-SPC Series 1.5kV
- HellermannTyton HT-SBC Series 1500V
- HellermannTyton HT-SPC Series 1500V
- HellermannTyton HT-SST Series, Spanner Set
- Weidmüller PV-STICK SET Series Cable CSA 1.5kV dc, 30A
- Weidmüller PVHXW+W+W-XX06W-15 Series Cable CSA 1.5kV dc
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 69A
