RS Better World
HellermannTyton HT-SPC Series, Male/Female Solar Panel Connector, 1.5kV
- RS Stock No.:
- 162-306
- Mfr. Part No.:
- 147-50003 HT-SPCPAIR
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
PHP524.39
(exc. VAT)
PHP587.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | PHP524.39 |
| 10 - 24 | PHP482.44 |
| 25 + | PHP424.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 162-306
- Mfr. Part No.:
- 147-50003 HT-SPCPAIR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Cable | |
| Sub Type | Solar Panel Connector | |
| Product Type | Solar Panel Connector | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC62852 / UL6703 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | HT-SPC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Cable | ||
Sub Type Solar Panel Connector | ||
Product Type Solar Panel Connector | ||
Connector Gender Male/Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC62852 / UL6703 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series HT-SPC | ||
- COO (Country of Origin):
- CN
The HellermannTyton Solar Panel End Connector utilizes high-quality weather-resistant materials, ensuring long-term reliability. With lower contact resistance and higher current transfer capability, these connectors significantly enhance product efficiency. The connectors are rated IP68 for waterproofing and are suitable for a broad operating temperature range from -40°C to 85°C.
UV Resistant
UL94V-0 certified
Related links
- HellermannTyton HT-SPC Series 1.5kV
- HellermannTyton HT-SCC Series 1.5kV
- HellermannTyton HT-SBC Series 1.5kV
- Amphenol Industrial H4 Series 1.5kV, 45A
- Staubli MC4-Evo 2 Series 1.5kV, 60A
- HellermannTyton HT-SST Series, Spanner Set
- Staubli Cable Coupler MC4 Series Cable CSA 1.5kV, 39A
- HellermannTyton HT Series, Solar Connector Crimp Tool
