RS Better World
HellermannTyton HT-SBC Series, Male/Female Solar Connector, 1.5kV
- RS Stock No.:
- 162-308
- Mfr. Part No.:
- 147-50004 HT-SBC21
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
PHP2,337.47
(exc. VAT)
PHP2,617.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 9 | PHP2,337.47 |
| 10 + | PHP2,150.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 162-308
- Mfr. Part No.:
- 147-50004 HT-SBC21
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Termination Type | Cable | |
| Sub Type | Solar Branch Connector | |
| Product Type | Solar Connector | |
| Connector Gender | Male/Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC62852 / UL6703 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | HT-SBC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Termination Type Cable | ||
Sub Type Solar Branch Connector | ||
Product Type Solar Connector | ||
Connector Gender Male/Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC62852 / UL6703 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series HT-SBC | ||
- COO (Country of Origin):
- CN
The HellermannTyton Solar Cable Connectors are constructed using high-quality materials, ensuring long-term reliability. Their lower contact resistance and higher current transfer capability contribute to superior product efficiency. The connectors are ratedIP68 for waterproofing and are suitable for use within a wide operating temperature range from-40°C to 85°C.
UV Resistant
UL94V-0 certified
Related links
- HellermannTyton HT-SBC Series 1.5kV
- HellermannTyton HT-SCC Series 1.5kV
- HellermannTyton HT-SPC Series 1.5kV
- Weidmüller PV-STICK SET Series Cable CSA 1.5kV dc, 30A
- Weidmüller PVHXW+W+W-XX06W-15 Series Cable CSA 1.5kV dc
- Staubli Cable Coupler MC4 Series Cable CSA 1.5kV, 39A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Phoenix Contact PV Series Cable CSA 6 mm² 35A
