SAM 1/2 in Drive 5 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 900-902
- Mfr. Part No.:
- ZSS-5
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,673.50
(exc. VAT)
PHP5,234.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,673.50 |
*price indicative
- RS Stock No.:
- 900-902
- Mfr. Part No.:
- ZSS-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 5 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 72mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 5 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900 | ||
Overall Length 72mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket serves as a manual-use accessory, compatible with standard ratchet wrenches or mechanical locking systems, ensuring safe operations up to 1000V.
Designed with an outer diameter minimised for optimal accessibility in tight installations
Manufactured to support standard ratchet wrenches or mechanical locking systems
Features robust insulation to ensure safe usage in high-voltage applications
Guarantee without time limit on tools used under normal conditions
Related links
- SAM 1/2 in Drive 14 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 7 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 12 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 4 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 9 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 6 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
