SAM 1/2 in Drive 12 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 898-993
- Mfr. Part No.:
- ZSS-12
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,834.79
(exc. VAT)
PHP5,414.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,834.79 |
*price indicative
- RS Stock No.:
- 898-993
- Mfr. Part No.:
- ZSS-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 12 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 72mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 12 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 72mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket designed for manual use, compatible with standard ratchet wrenches and mechanical locking systems, ensuring safety and reliability when working with electrical installations at 1000V.
Outer diameter is minimised for optimal accessibility in tight installations
Guaranteed for use under normal conditions without a time limit
Suitable for a range of applications requiring electrical insulation
Weighs 100 grams, making it lightweight and easy to handle
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
