SAM 1/2 in Drive 9 mm Hexagonal Square VDE/1000V Approved, 72mm Overall Length
- RS Stock No.:
- 900-906
- Mfr. Part No.:
- ZSS-9
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,673.50
(exc. VAT)
PHP5,234.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,673.50 |
*price indicative
- RS Stock No.:
- 900-906
- Mfr. Part No.:
- ZSS-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagonal | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 72mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagonal | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals EN 60900 | ||
Overall Length 72mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket designed to provide safe, efficient manual use with standard ratchet wrenches or mechanical locking systems, Ideal for electrical environments operating at 1000V.
Outer diameter minimised for enhanced accessibility in installations
Constructed for manual use with standard ratchet wrenches
Insulated for safety in high voltage environments
Lightweight design weighing 9.5g for ease of handling
Measures 72mm in length, ensuring compactness
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
