SAM 1/2 in Drive 29 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 900-894
- Mfr. Part No.:
- ZSH-29
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,576.67
(exc. VAT)
PHP2,885.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,576.67 |
*price indicative
- RS Stock No.:
- 900-894
- Mfr. Part No.:
- ZSH-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 45mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Standards/Approvals CEI 60900 | ||
Overall Length 45mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for use with a standard or mechanical-locking ratchet wrench, providing a reliable fastening solution in hard-to-reach areas.
Constructed from Durable Chrome Vanadium steel for longevity
Features 4 ogive-type housings inside the female square for secure ratchet attachment
Offers up to 500 Newtons of pull-out resistance for effective assembly fastening
Includes a collar for optimal electrical protection during use
Related links
- SAM 1/2 in Drive 31 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 28 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 25 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 24 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
