SAM 1/2 in Drive 25 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- RS Stock No.:
- 900-890
- Mfr. Part No.:
- ZSH-25
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,415.38
(exc. VAT)
PHP2,705.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,415.38 |
*price indicative
- RS Stock No.:
- 900-890
- Mfr. Part No.:
- ZSH-25
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 25 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Overall Length | 40mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 25 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Overall Length 40mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for use with a standard or mechanical-locking ratchet wrench, providing an efficient solution for accessing difficult areas. Its construction ensures reliable fastening and electrical protection.
Made from Durable Chrome Vanadium steel for enhanced longevity
Offers up to 500 Newtons pull-out resistance for secure fastening
Designed with 4 ogive-type housings for optimal ratchet engagement
Integrated collar ensures maximum electrical safety during operation
Related links
- SAM 1/2 in Drive 24 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 31 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
