SAM 1/2 in Drive 24 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- RS Stock No.:
- 900-889
- Mfr. Part No.:
- ZSH-24
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,415.38
(exc. VAT)
PHP2,705.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,415.38 |
*price indicative
- RS Stock No.:
- 900-889
- Mfr. Part No.:
- ZSH-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 24 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Non-Sparking | No | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 40mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 24 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Non-Sparking No | ||
Standards/Approvals CEI 60900 | ||
Overall Length 40mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket offers a reliable and secure tool designed for efficient use with ratchet wrenches, particularly in confined spaces where accessibility is crucial.
Constructed from Durable Chrome Vanadium steel for enhanced strength
Features four ogive-type housings for secure ratchet engagement
Optimised collar design ensures maximum electrical protection during use
Offers reliable assembly fastening with up to 500 Newtons pull-out resistance
Related links
- SAM 1/2 in Drive 25 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Square Drive VDE/1000V Approved, 40mm Overall Length
- SAM 1/2 in Drive 31 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point Square Drive VDE/1000V Approved, 45mm Overall Length
