Makita 9-Piece 3/8 in Impact Impact Socket
- RS Stock No.:
- 194-7920
- Mfr. Part No.:
- E-16639
- Manufacturer:
- Makita
Subtotal (1 set)*
PHP3,157.15
(exc. VAT)
PHP3,536.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,157.15 |
*price indicative
- RS Stock No.:
- 194-7920
- Mfr. Part No.:
- E-16639
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Impact | |
| Overall Length | 50mm | |
| Socket Size | 3/8 in | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Impact | ||
Overall Length 50mm | ||
Socket Size 3/8 in | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Impact Socket, 3/8 in Drive size, 9 Piece Set - E-16639
This impact socket set includes a 3/8 inch impact socket and a 1/4 inch hex to 3/8 inch socket adaptor, providing a versatile tool for numerous tasks. It features a blackened finish and comprises various metric socket sizes. Constructed from chrome molybdenum steel, it is designed for heavy-duty applications.
Features & Benefits
• Includes 9 pieces for diverse fastening needs
• Socket sizes ranging from 8mm to 18mm provide versatility
• Robust chrome molybdenum steel ensures long-lasting durability
• 6 point design enhances grip and reduces slippage
• Blackened finish minimises corrosion and wear
• Designed for use with a square drive for a secure fit
Applications
• Used with automotive repair and maintenance tools
• Ideal for mechanical assembly and disassembly tasks
• Suitable for fastening in electrical systems
• Effective for various designs in automation machinery
What materials are used in the construction of the sockets, and how do they benefit performance?
The sockets are crafted from chrome molybdenum steel, which delivers exceptional strength and resistance to wear and deformation under stress. This material choice extends the tool's lifespan, making it highly reliable for continuous heavy-duty use.
How do the socket sizes accommodate different tasks in professional environments?
The impact socket set includes a broad range of metric sizes from 8mm to 18mm, ensuring that it can tackle various fasteners efficiently in multiple applications. This versatility makes it suitable for any professional requiring flexible tools for automotive or mechanical tasks.
What advantages does the blackened finish offer in terms of maintenance and performance?
The blackened finish on the sockets aids in preventing rust and corrosion, making them easier to maintain compared to untreated metal sockets. This finish ensures that they perform well over time, especially in tough working environments.
Related links
- Makita 9-Piece 1/2 in 6 Point Impact Socket
- SAM 9-Piece 3/8 in Deep Impact Socket Socket Set
- Facom 7-Piece 1/2 in Impact Impact Socket
- BETA 6-Piece 1/2 in Impact Impact Socket
- RS PRO 6-Piece 1/2 in Impact Impact Socket
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Wera 9-Piece 3/8 in Bit Socket Set
- Stanley 9-Piece 3/8 in 12 Point Socket Set
