Wera 16-Piece 3/8 in Impact Screwdriver Set
- RS Stock No.:
- 938-190
- Mfr. Part No.:
- 05072018001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP20,150.48
(exc. VAT)
PHP22,568.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,150.48 |
*price indicative
- RS Stock No.:
- 938-190
- Mfr. Part No.:
- 05072018001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 16 | |
| Socket Type | Impact | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 24 mm | |
| Finish | Forged | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Set Contents | 1 x 2090 Impact Driver 90 Nm (5/16 in x 142 mm) | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Drive Size 3/8in | ||
Number of Pieces 16 | ||
Socket Type Impact | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 24 mm | ||
Finish Forged | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Set Contents 1 x 2090 Impact Driver 90 Nm (5/16 in x 142 mm) | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Wera impact driver set is a versatile tool designed for loosening stuck screws and bolts effortlessly, avoiding the need for power tools. Its robust design ensures optimal performance under extreme conditions, making it an essential addition to any toolkit.
Up to 90 Nm of loosening torque enables efficient loosening of screws
Robust double-curve design converts hammer blows into powerful rotary motion
Can be easily switched for clockwise or counterclockwise rotation
Includes 14 high-durability Impaktor sockets suitable for various applications
Related links
- Facom 16 Piece Impact Screwdriver Tool Kit with Case
- Facom 16 piece Slotted Pozidriv, Torx Impact Screwdriver & Bit Set
- Wera 19 piece Hexagon Impact Screwdriver & Bit Set
- Wera Insulated, 16-Piece
- Wera Slotted Pozidriv 16-Piece
- Screwdriver Sets
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Wera Interchangeable Insulated Screwdriver Set, 16-Piece
