BETA 18-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 870-648
- Mfr. Part No.:
- BW 923E-PE/C18
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP12,147.85
(exc. VAT)
PHP13,605.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,147.85 |
*price indicative
- RS Stock No.:
- 870-648
- Mfr. Part No.:
- BW 923E-PE/C18
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 18 | |
| Socket Type | Hexagon | |
| Overall Length | 285mm | |
| Socket Size | 4-5-6-7-8-10-12-14-17-19 mm | |
| Standards/Approvals | No | |
| Drive Type | Hexagonal | |
| Set Contents | BW 920PE-XL 10-12-14 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 18 | ||
Socket Type Hexagon | ||
Overall Length 285mm | ||
Socket Size 4-5-6-7-8-10-12-14-17-19 mm | ||
Standards/Approvals No | ||
Drive Type Hexagonal | ||
Set Contents BW 920PE-XL 10-12-14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA socket drivers provide reliable solutions for hexagon screws, ensuring precise torque application and secure fastening. Ideal for professional use, they are essential tools for various assembly tasks.
Manufactured for use with hexagon screws, offering optimal fit and performance
Constructed with Durable materials for long-lasting usage
Available in multiple lengths for versatile applications ranging from standard to extra-long
Designed for ease of use with a 1/2 inch drive, enhancing compatibility with various tools
Related links
- BETA 18-Piece 1/2 in Torx Socket Set
- BETA 18-Piece 1/4 in Hexagon Socket Set
- BETA 17-Piece 1/2 in Torx Socket Set
- Bahco 18-Piece 1 in Hexagon Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
- Bahco 18-Piece 1/4 in 12 Point Socket Set
- Teng Tools 18-Piece 1/2 in Bit Socket Set
- SAM 18-Piece 1/2 in 6 Point Socket Set
