BETA 17-Piece 1/2 in Torx Socket Set
- RS Stock No.:
- 870-646
- Mfr. Part No.:
- BW 923E-FTX/C17
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
PHP7,658.45
(exc. VAT)
PHP8,577.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,658.45 |
*price indicative
- RS Stock No.:
- 870-646
- Mfr. Part No.:
- BW 923E-FTX/C17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 17 | |
| Socket Type | Torx | |
| Overall Length | 285mm | |
| Socket Size | Torx E10-E12-E14-E16-E18-E20-E22-E24-T20-T25-T27-T30-T40-T45-T50-T55-T60 | |
| Standards/Approvals | No | |
| Drive Type | Torx | |
| Set Contents | Socket Drivers T20-T60 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 17 | ||
Socket Type Torx | ||
Overall Length 285mm | ||
Socket Size Torx E10-E12-E14-E16-E18-E20-E22-E24-T20-T25-T27-T30-T40-T45-T50-T55-T60 | ||
Standards/Approvals No | ||
Drive Type Torx | ||
Set Contents Socket Drivers T20-T60 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA hand socket set designed for use with Torx head screws, ensuring effective fastening and loosening. This essential toolkit accommodates a variety of sizes, offering precision and reliability in various applications.
Hand sockets are compatible with Torx head screws for versatile usage
Features sizes E10-E12-E14-E16-E18-E20-E22-E24 for broader applicability
Includes socket drivers compatible with Torx screws in sizes T20-T25-T27-T30-T40-T45-T50-T55-T60
Constructed for durability and long-lasting performance in demanding environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
