Bosch 25-Piece 12.7 mm Square Socket Set
- RS Stock No.:
- 673-818
- Mfr. Part No.:
- 1600A02Z9F
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP8,947.53
(exc. VAT)
PHP10,021.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP8,947.53 |
*price indicative
- RS Stock No.:
- 673-818
- Mfr. Part No.:
- 1600A02Z9F
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Set | |
| Drive Size | 12.7mm | |
| Number of Pieces | 25 | |
| Socket Type | Square | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Non-Sparking | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Set | ||
Drive Size 12.7mm | ||
Number of Pieces 25 | ||
Socket Type Square | ||
VDE/1000V Approved No | ||
Insulated No | ||
Finish Chrome | ||
Material Alloy Steel | ||
Non-Sparking No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch socket set is a tool collection designed for fastening and loosening hex fasteners in mechanical and automotive contexts. It provides a range of sockets and a drive Interface suited to workshop and garage use, finished for corrosion resistance and produced from a robust metal alloy.
12.7 mm drive enables compatibility with common ratchets
Hex drive configuration supports internal hex fasteners
25 pieces supply a broad range of socket sizes
Chrome finish offers surface corrosion protection
Related links
- Bahco 12.7 mm Square Socket, 250mm Overall
- Bosch 56-Piece 6.35 mm Square Socket Set
- Bahco 12.7 mm Square Extension Socket, 200mm Overall
- Bahco 12.7 mm Square Adapter Socket, 35mm Overall
- Gedore 1995 12.7 mm Square Joint Socket, 72mm Overall
- Bahco 12.7 mm Square Adapter Socket, 56mm Overall
- Bahco 12.7 mm Square Clamping Spring Socket
- Bahco 12.7 mm Square Extension Socket, 125mm Overall
