RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 12 mm
- RS Stock No.:
- 799-986
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP2,169.56
(exc. VAT)
PHP2,429.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,169.56 | PHP43.391 |
*price indicative
- RS Stock No.:
- 799-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 12mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 12mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 12 mm long
The RS PRO M8 Socket Screw is a high-quality fastening solution designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this screw offers excellent corrosion resistance, making it Ideal for use in harsh environments. The countersunk head ensures a flush finish, providing a smooth surface after installation.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Plain Finish: Provides a clean and professional appearance.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting durability.
Countersunk Head: Ensures a flush finish for a smooth surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Meets international quality and safety standards.
Plain Finish: Provides a clean and professional appearance.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting durability.
Countersunk Head: Ensures a flush finish for a smooth surface.
Metric Thread: Compatible with standard metric components.
ISO 10642 Standard: Meets international quality and safety standards.
Applications
Automotive assembly
Construction projects
Marine environments
General industrial use
Construction projects
Marine environments
General industrial use
Additional Information
Complies with ISO 10642 standards for socket screws.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 55 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 10 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 90 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 80 mm
