RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 70 mm
- RS Stock No.:
- 799-929
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP4,583.45
(exc. VAT)
PHP5,133.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,583.45 | PHP183.338 |
*price indicative
- RS Stock No.:
- 799-929
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 70mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M8 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 70mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M8 | ||
Grade A4 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 70 mm long
The RS PRO M8 Socket Screw is designed for high-strength fastening in various industrial applications. Made from A4 grade stainless steel, it offers excellent corrosion resistance, making it Ideal for use in harsh environments. The countersunk head ensures a flush finish, providing a smooth surface after installation.
Features and Benefits
Hex Drive: Allows for easy installation and removal with a hex key.
Plain Finish: Provides a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Countersunk Head: Ensures a flush fit with the surface.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Plain Finish: Provides a clean and professional appearance.
A4 Grade Stainless Steel: Offers superior corrosion resistance and durability.
Countersunk Head: Ensures a flush fit with the surface.
Metric Thread: Compatible with standard metric fasteners.
ISO 10642 Compliant: Meets international standards for quality and reliability.
Applications
Marine environments
Chemical processing plants
Construction projects
Automotive industry
Chemical processing plants
Construction projects
Automotive industry
Additional Information
Complies with ISO 10642 standards for socket screws.
Suitable for use in environments requiring high corrosion resistance.
Suitable for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 12 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 55 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 10 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M8 x 90 mm
- RS PRO Plain Stainless Steel Hex Socket Cap Screw M8 x 70 mm
- RS PRO Plain Stainless Steel Countersunk Screw M16 x 70 mm
