RS PRO Plain Stainless Steel Countersunk Screw, Hex, M8 x 10 mm

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP2,684.97

(exc. VAT)

PHP3,007.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,684.97PHP53.699

*price indicative

RS Stock No.:
799-985
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

10mm

Head Shape

Countersunk

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M8

Grade

A2

COO (Country of Origin):
CN

RS PRO Stainless Steel Countersunk Head Socket Screw, M8 x 10 mm long


The RS PRO M8 Socket Screw is a high-quality fastening solution designed for secure and reliable applications. With a countersunk head and hex drive, this screw is Ideal for flush installations in various industrial settings. Made from A2 grade stainless steel, it offers excellent corrosion resistance, making it suitable for both indoor and outdoor use.

Features and Benefits


Hex Drive: Ensures easy installation and removal with standard tools.
Countersunk Head: Allows for a flush finish, reducing snagging and improving aesthetics.
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting durability.
Metric Thread: Compatible with standard metric components for versatile use.
Plain Finish: Offers a clean and professional appearance.

Applications


Automotive assembly
Construction projects
Marine environments
Machinery and equipment manufacturing

Additional Information


Complies with ISO 10642 standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy