Abracon ACAG0201-2450-T Internal SMT Antenna, Bluetooth (BLE), WiFi
- RS Stock No.:
- 874-534
- Mfr. Part No.:
- ACAG0201-2450-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP559.68
(exc. VAT)
PHP626.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 20 - 180 | PHP27.984 | PHP559.68 |
| 200 - 980 | PHP24.619 | PHP492.38 |
| 1000 - 1980 | PHP22.129 | PHP442.58 |
| 2000 + | PHP19.04 | PHP380.80 |
*price indicative
- RS Stock No.:
- 874-534
- Mfr. Part No.:
- ACAG0201-2450-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | SMT Antenna | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Antenna Physical Form | Miniature GPS | |
| Bandwidth | 2500MHz | |
| Minimum Frequency | 2400MHz | |
| Maximum Operating Temperature | 85°C | |
| Gain | 2.7dBi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Frequency | 2500MHz | |
| Connection Type | Pin | |
| Antenna Internal Construction | Ceramic Chip Antenna | |
| Series | ACAG0201-2450 | |
| Antenna Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type SMT Antenna | ||
Internal/External Internal | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Antenna Physical Form Miniature GPS | ||
Bandwidth 2500MHz | ||
Minimum Frequency 2400MHz | ||
Maximum Operating Temperature 85°C | ||
Gain 2.7dBi | ||
Minimum Operating Temperature -40°C | ||
Maximum Frequency 2500MHz | ||
Connection Type Pin | ||
Antenna Internal Construction Ceramic Chip Antenna | ||
Series ACAG0201-2450 | ||
Antenna Mount Type Surface | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
- COO (Country of Origin):
- CN
The Abracon chip antenna is a Compact solution designed for wireless applications, providing reliable connectivity in a miniature form factor suitable for various consumer and commercial devices.
Operating frequency range of 2400 to 2500 MHz for versatile usage
Peak gain of 1.5 dBi ensures effective signal transmission
Average total efficiency of 73.7 % for consistent performance
Compact dimensions of 2.0 x 1.25 x 0.6 mm facilitate integration in tight spaces
Related links
- Abracon ACAG0301-1575-T Internal SMT Antenna, GPS
- Abracon ACAG1204-868-T Internal SMT Antenna, ISM Band
- Abracon ACAG1204-433-T Internal SMT Antenna, ISM Band
- Molex 47948-0001 SMT Antenna Bluetooth (BLE)
- TE Connectivity L000697-01 Patch Omni-Directional GPS Antenna with SMA Connector WiFi
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multi-Band Antenna with SMA Connector 2.4 GHz WiFi,
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
- RS PRO Panel Multi-Band Antenna with SMA Connector 6000 MHz 4G (LTE) Bluetooth (BLE)
