TE Connectivity ANT-315-SP Internal Antenna, LPWA

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

PHP19,584.54

(exc. VAT)

PHP21,934.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
30 - 120PHP652.818PHP19,584.54
150 +PHP613.652PHP18,409.56

*price indicative

RS Stock No.:
799-112
Mfr. Part No.:
ANT-315-SP
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Antenna

Internal/External

Internal

RF Protocols

LPWA

Antenna Physical Form

PCB

Maximum Operating Temperature

80°C

Minimum Frequency

305MHz

Bandwidth

315MHz

Gain

0dBi

Minimum Operating Temperature

-40°C

Antenna Internal Construction

PCB

Maximum Frequency

325MHz

Connection Type

Solder

Series

SP Series

Antenna Mount Type

Surface

Standards/Approvals

RoHS

Number of Bands

1

COO (Country of Origin):
CN
The TE Connectivity Compact surface-mount antenna is designed to enhance performance in space-constrained applications. Its low-cost and versatile design make it Ideal for integration into various handheld devices.

Very low cost, making it suitable for high-volume applications

Ultra-compact package allows direct PCB attachment

Designed for concealed or internal mounting, perfect for portable devices

Suitable for both hand and reflow assembly methods

Exhibits good proximity performance, ensuring reliability in handheld applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy