Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 40V dc
- RS Stock No.:
- 876-938
- Mfr. Part No.:
- CA402
- Manufacturer:
- Channel
N
Subtotal (1 unit)*
PHP3,936.18
(exc. VAT)
PHP4,408.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,936.18 |
*price indicative
- RS Stock No.:
- 876-938
- Mfr. Part No.:
- CA402
- Manufacturer:
- Channel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channel | |
| Product Type | Smoke Alarm / Smoke Detectors | |
| Operating Voltage | 40V dc | |
| Sub Type | Smoke Detector | |
| Series | CA | |
| Power Indicator | Yes | |
| Low Power Warning Signal | LED Indication | |
| Power Source | DC Power Supply | |
| Material | Polycarbonate | |
| Diameter | 102.2mm | |
| Standards/Approvals | EN54 | |
| Select all | ||
|---|---|---|
Brand Channel | ||
Product Type Smoke Alarm / Smoke Detectors | ||
Operating Voltage 40V dc | ||
Sub Type Smoke Detector | ||
Series CA | ||
Power Indicator Yes | ||
Low Power Warning Signal LED Indication | ||
Power Source DC Power Supply | ||
Material Polycarbonate | ||
Diameter 102.2mm | ||
Standards/Approvals EN54 | ||
The Channel programmable heat detector designed for Advanced fire alarm systems. It features multiple operational modes to ensure reliable detection in various conditions.
LPCB certified to EN54 parts 5 & 17 for reliable safety standards
Onboard short circuit loop isolator enhances system resilience
Programmable sensitivity settings adapt to different times of the day
Includes ultra-bright red LED strips for clear, 360º visibility
Compatible with C-TEC's CA408 CAST base for integrated functionality
Related links
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 40V dc
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector
- Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 33V dc
- Eaton ABS/Polycarbonate Smoke Alarm Smoke Detector, 30V dc
- Eaton Polycarbonate 30V dc
- FireHawk Safety Products Plastic Smoke Alarm Smoke Detector 240V
- FireHawk Safety Products ABS Plastic Smoke Alarm Smoke Detector 240V
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5V dc
