Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 40V dc

N

Subtotal (1 unit)*

PHP4,146.40

(exc. VAT)

PHP4,643.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,146.40

*price indicative

RS Stock No.:
876-937
Mfr. Part No.:
CA416
Manufacturer:
Channel
Find similar products by selecting one or more attributes.
Select all

Brand

Channel

Product Type

Smoke Alarm / Smoke Detectors

Operating Voltage

40V dc

Sub Type

Smoke Detector

Series

CA

Power Indicator

Yes

Low Power Warning Signal

LED Indication

Material

Polycarbonate

Power Source

DC Power Supply

Diameter

102.2mm

Standards/Approvals

EN54

The Channel high-quality smoke detector offers optimal protection for fire safety systems, utilising Advanced algorithms to minimise false alarms while ensuring reliable detection in various environments.

LPCB certified to EN54 parts 7 & 17, ensuring compliance with safety standards

Onboard short circuit loop isolator enhances system reliability

Includes ultra-bright red LED indicator strips for clear alarm visibility

Drift compensation functionality maintains consistent performance

Low current consumption of 5mA during alarms optimises energy efficiency

Compatible with CA408 CAST base for easy installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy