Channel Polycarbonate Smoke Alarm / Smoke Detectors Smoke Detector, 33V dc

N

Subtotal (1 unit)*

PHP1,719.60

(exc. VAT)

PHP1,925.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
  • Plus 13 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,719.60

*price indicative

RS Stock No.:
876-932
Mfr. Part No.:
F/CHHF/AS
Manufacturer:
Channel
Find similar products by selecting one or more attributes.
Select all

Brand

Channel

Product Type

Smoke Alarm / Smoke Detectors

Operating Voltage

33V dc

Sub Type

Smoke Detector

Series

F/CH

Power Indicator

Yes

Power Source

24 V

Material

Polycarbonate

Diameter

100mm

Standards/Approvals

EN54-7

The Channel Deta heat detector provides reliable detection through Advanced technology, ensuring safety in diverse environments. Designed for efficiency, it caters to spaces where traditional smoke detectors may not perform optimally.

Utilises heat-sensitive resistance with a single NTC thermistor for precise detection

Operates on a wide supply voltage range from 9 V dc to 33 V dc

Boasts low quiescent and alarm currents, enhancing energy efficiency

Offers quick reset times of 1 second for minimal disruption

Constructed from Durable white flame-retardant polycarbonate, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy