C & K Through Hole Slide Switch DPDT (On)-(On) 100mA POM
- RS Stock No.:
- 838-264
- Mfr. Part No.:
- OS202011MS2QN1
- Manufacturer:
- C & K
N
This image is representative of the product range
Subtotal (1 unit)*
PHP74.32
(exc. VAT)
PHP83.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74.32 |
*price indicative
- RS Stock No.:
- 838-264
- Mfr. Part No.:
- OS202011MS2QN1
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | (On)-(On) | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Width | 6.8mm | |
| Depth | 7.5mm | |
| Length | 12.6mm | |
| Series | OS | |
| Mechanical Life | 10Cycles | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Actuator Material | POM | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation (On)-(On) | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Width 6.8mm | ||
Depth 7.5mm | ||
Length 12.6mm | ||
Series OS | ||
Mechanical Life 10Cycles | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
Actuator Material POM | ||
- COO (Country of Origin):
- CN
The C & K slide switch has standard actuator type, 100 mA current rating and 12 VDC voltage rating, DPDT contact configuration with through-hole mounting type.
Variety of actuators and terminations
PC and panel mounting
Halogen free material
Related links
- C & K Through Hole Slide Switch DPDT On-On 100mA POM
- C & K Through Hole Slide Switch DPDT On-On 100mA
- C & K Through Hole Slide Switch DPDT 6A
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT Latching 4A Nylon
- C & K Through Hole Slide Switch DPDT On-On 300mA
- C & K Through Hole Slide Switch DPDT
- C & K Through Hole Slide Switch DPDT On-Off 12A Polyamide 66
