C & K Through Hole Slide Switch SP4T 300mA Polyoxymethylene

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-536
Mfr. Part No.:
SK14D01G6
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SP4T

Product Type

Slide Switch

Mount Type

Through Hole

Switch Contact Current

300mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

30V

Switch Configuration

SP4T

Length

14.2mm

Series

SK

Mechanical Life

10000Cycles

Actuator Material

Polyoxymethylene

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
VN
The C & K Miniature slide switches offer a broad range of products with various circuit designs, including SPDT, 4P3T, vertical, and right-angle configurations. These switches are commonly used in consumer electronics, computer peripherals, telecommunications, audio and Visual equipment, medical devices, and automotive applications. Their Compact design and versatile functionality make them Ideal for space-constrained environments requiring reliable switching solutions.

Compact miniature slide switch

Shorting or non-shorting

Custom design available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy