C & K Board Slide Switch SP4T 300mA Polyamide
- RS Stock No.:
- 685-501
- Mfr. Part No.:
- SS14D0839VG5PA
- Manufacturer:
- C & K
Subtotal (1 pack of 300 units)*
PHP21,405.52
(exc. VAT)
PHP23,974.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,405.52 | PHP71.352 |
*price indicative
- RS Stock No.:
- 685-501
- Mfr. Part No.:
- SS14D0839VG5PA
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SP4T | |
| Product Type | Slide Switch | |
| Mount Type | Board | |
| Switch Contact Current | 300mA | |
| Illuminated | No | |
| Contact DC Voltage | 30V | |
| Width | 6mm | |
| Depth | 16.2mm | |
| Series | SS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SP4T | ||
Product Type Slide Switch | ||
Mount Type Board | ||
Switch Contact Current 300mA | ||
Illuminated No | ||
Contact DC Voltage 30V | ||
Width 6mm | ||
Depth 16.2mm | ||
Series SS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Polyamide | ||
- COO (Country of Origin):
- CN
The C & K Miniature slide switches offer a broad range of products with various circuit designs, including SPDT, 4P3T, vertical, and right-angle configurations. These switches are commonly used in consumer electronics, computer peripherals, telecommunications, audio and Visual equipment, medical devices, and automotive applications. Their Compact design and versatile functionality make them Ideal for space-constrained environments requiring reliable switching solutions.
Compact miniature slide switch
Shorting or non-shorting
Custom design available
Related links
- C & K Through Hole Slide Switch SP4T 300mA POM
- Nidec Components Surface Slide Switch SP4T SP 300mA Polyamide
- Alps Alpine Through Hole Slide Switch SP4T Latching 300mA
- C & K Through Hole Slide Switch DP3T 300mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 300mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300mA Polyamide
- Nidec Components PCB Slide Switch SPDT Latching 300mA Polyamide
- Nidec Components Surface Slide Switch SP3T SP 300mA Polyamide
