C & K Through Hole Slide Switch DP3T 300mA Polyamide
- RS Stock No.:
- 686-439
- Mfr. Part No.:
- SK23H11G9S
- Manufacturer:
- C & K
Subtotal (1 pack of 150 units)*
PHP22,852.53
(exc. VAT)
PHP25,594.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,852.53 | PHP152.35 |
*price indicative
- RS Stock No.:
- 686-439
- Mfr. Part No.:
- SK23H11G9S
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DP3T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 300mA | |
| Contact DC Voltage | 30V | |
| Series | SK | |
| Length | 20mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 9mm | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DP3T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 300mA | ||
Contact DC Voltage 30V | ||
Series SK | ||
Length 20mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Depth 9mm | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- VN
The C & K Slide switch designed for low-voltage applications. It supports up to 0.3 A at 30 V and is Ideal for signal-level switching in consumer electronics, instrumentation, and industrial control systems. With a smooth sliding actuator and robust construction, it ensures consistent performance and long mechanical life. Its Compact footprint makes it suitable for space-constrained PCB layouts.
DP3T configuration
Durable construction
Long mechanical life for repeated use
Related links
- C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300mA
- C & K Through Hole Slide Switch DP3T On-On-On 100mA
- C & K Through Hole, Vertical Slide Switch DP3T On-On-On 300mA Copper
- Nidec Components Through Hole Slide Switch DP3T 100mA Polyamide
- C & K Through Hole Slide Switch SP4T 300mA POM
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT On-On 300mA
