C & K Through Hole, Vertical Slide Switch DP3T On-On-On 300mA Copper
- RS Stock No.:
- 685-769
- Mfr. Part No.:
- SS23E06G5
- Manufacturer:
- C & K
Subtotal (1 pack of 150 units)*
PHP25,014.76
(exc. VAT)
PHP28,016.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,014.76 | PHP166.765 |
*price indicative
- RS Stock No.:
- 685-769
- Mfr. Part No.:
- SS23E06G5
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | DP3T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole, Vertical | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 300mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 30V | |
| Switch Configuration | DP3T | |
| Width | 5mm | |
| Series | SS | |
| Length | 5mm | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Copper | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration DP3T | ||
Product Type Slide Switch | ||
Mount Type Through Hole, Vertical | ||
Switch Operation On-On-On | ||
Switch Contact Current 300mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 30V | ||
Switch Configuration DP3T | ||
Width 5mm | ||
Series SS | ||
Length 5mm | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Copper | ||
- COO (Country of Origin):
- VN
The C & K Miniature slide switches are available for a broad range of products, commonly used in consumer electronics, computer peripherals, and telecommunications equipment. These Compact switches come in both shorting and non-shorting versions, offering versatility for various applications. Their small size and reliable performance make them Ideal for use in space-constrained and high-demand environments.
Broad range of products
Compact miniature slide switch
Shorting or non-shorting
Related links
- C & K Through Hole Slide Switch DP3T 300mA Polyamide
- C & K Through Hole Slide Switch DP3T On-On-On 300mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300mA
- C & K Through Hole Slide Switch DP3T On-On-On 100mA
- C & K Surface Slide Switch DP3T On-On-On 300mA Copper
- C & K Through Hole Slide Switch SP4T 300mA POM
- C & K Through Hole Slide Switch DPDT Latching 300mA Nylon
- C & K Through Hole Slide Switch DPDT On-On 300mA
