C & K Through Hole Slide Switch 4P4T On-On 400mA
- RS Stock No.:
- 686-032
- Mfr. Part No.:
- SS44D04G4
- Manufacturer:
- C & K
N
Subtotal (1 pack of 100 units)*
PHP19,847.79
(exc. VAT)
PHP22,229.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,847.79 | PHP198.478 |
*price indicative
- RS Stock No.:
- 686-032
- Mfr. Part No.:
- SS44D04G4
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | 4P4T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 30V | |
| Switch Configuration | SPDT | |
| Series | SS | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration 4P4T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Terminal Type PC Pin | ||
Contact DC Voltage 30V | ||
Switch Configuration SPDT | ||
Series SS | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- VN
The C & K Slide switch designed for low-voltage signal switching applications. With a current rating of 0.3 A at 30 V, its Ideal for use in audio equipment, instrumentation, and control panels where multiple circuit paths need to be managed simultaneously. Its slide actuator provides tactile feedback and reliable contact engagement. The switchs Durable construction ensures consistent performance over extended use.
4P4T configuration
Compact design
Long mechanical life for repeated use
Related links
- C & K Through Hole Slide Switch SPDT On-On 1 A Polyoxymethylene
- C & K Through Hole Slide Switch SP4T 0.3A POM
- C & K Through Hole Slide Switch DPDT On-On 300 mA
- C & K Through Hole Slide Switch DP3T 0.3A Polyamide
- C & K Through Hole Slide Switch DPDT Latching 300 mA Nylon
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA
- C & K Through Hole Slide Switch DP3T On-On-On 100 mA
- C & K Through Hole Slide Switch SPST On-Off 4 A Nylon
