C & K Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- RS Stock No.:
- 680-518
- Mfr. Part No.:
- GS01MSABE
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-518
- Mfr. Part No.:
- GS01MSABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Switch Configuration | SPDT | |
| Width | 5.38mm | |
| Series | GS01 | |
| Length | 7mm | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Mechanical Life | 40000Cycles | |
| Actuator Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Switch Configuration SPDT | ||
Width 5.38mm | ||
Series GS01 | ||
Length 7mm | ||
Depth 7mm | ||
Standards/Approvals No | ||
Mechanical Life 40000Cycles | ||
Actuator Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- VN
The C & K Slide switch is designed to provide reliable switching in a Compact form factor. Ideal for space-constrained applications, it offers a sealed construction that is compatible with most PCB wash processes, ensuring durability and longevity. With a robust mechanical and electrical life, its suitable for a variety of uses, from computer peripherals to test and measurement equipment. The switch not only meets RoHS compliance standards but also excels in harsh environments, making it a dependable choice for modern electronic applications.
Ultraminiature design saves valuable PCB space
Sealed construction enhances reliability in exposed conditions
Long lasting performance with a life rating of 40000 cycles at full load
Solderability adheres to MIL STD 202F and EIA standards for reliable installation
All terminals are securely insert moulded for increased durability
Related links
- C & K IP57 Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch SPST 100mA Liquid Crystal Polymer
- C & K Through Hole Switch DPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch DPST 100mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Liquid Crystal Polymer
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- C & K IP57 Surface Slide Switch SPST Latching Liquid Crystal Polymer
- C & K Through Hole Slide Switch SPDT Latching 100mA Polyacetal
