C & K Through Hole Switch DPDT 100mA Liquid Crystal Polymer
- RS Stock No.:
- 678-290
- Mfr. Part No.:
- ES23MABE
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-290
- Mfr. Part No.:
- ES23MABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | DPDT | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Switch Configuration | DPDT | |
| Series | ES23 | |
| Depth | 9.1mm | |
| Standards/Approvals | RoHS | |
| Width | 6.6mm | |
| Length | 10mm | |
| Mechanical Life | 40000Cycles | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration DPDT | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Switch Configuration DPDT | ||
Series ES23 | ||
Depth 9.1mm | ||
Standards/Approvals RoHS | ||
Width 6.6mm | ||
Length 10mm | ||
Mechanical Life 40000Cycles | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The C & K Tiny Slide Switch is designed to offer reliable performance in Compact electronic devices. This precision-engineered switch seamlessly integrates into a variety of applications, ensuring both functionality and durability. Built to withstand the rigours of modern manufacturing, the switch features a robust design with an internal O-ring and epoxy base seal that protects it from wave and reflow soldering processes. With an extensive operational lifespan, it guarantees consistent performance even in demanding environments, making it an Ideal choice for computer peripherals, test equipment, and telecommunication devices.
Robust actuator facilitates easy actuation
IP57 rating provides protection against harmful dust and temporary immersion
RoHS compliant supporting environmental regulations
Solderability adheres to strict military standards
ESD endurance rated at 8kV minimum for added reliability
Related links
- C & K Through Hole Switch SPST 100mA Liquid Crystal Polymer
- C & K Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch DPST 100mA Liquid Crystal Polymer
- C & K IP57 Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Liquid Crystal Polymer
- Wurth Elektronik Surface Slide Switch DPDT On-On 300mA Liquid Crystal Polymer
- C & K IP57 Surface Slide Switch SPST Latching Liquid Crystal Polymer
