C & K Through Hole Switch SPST 100mA Liquid Crystal Polymer
- RS Stock No.:
- 680-284
- Mfr. Part No.:
- GS02MABE
- Manufacturer:
- C & K
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-284
- Mfr. Part No.:
- GS02MABE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Mount Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Switch Configuration | SPST | |
| Length | 7mm | |
| Series | GS02 | |
| Width | 5.38mm | |
| Standards/Approvals | RoHS | |
| Depth | 7mm | |
| Actuator Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Mount Type Through Hole | ||
Switch Contact Current 100mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Switch Configuration SPST | ||
Length 7mm | ||
Series GS02 | ||
Width 5.38mm | ||
Standards/Approvals RoHS | ||
Depth 7mm | ||
Actuator Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- VN
The C & K Slide Switch is engineered for optimal functionality in Compact spaces. This switch is designed to provide reliable operation in a variety of electronic devices, making it Ideal for computer peripherals and network products. Its sealed construction is compatible with most PCB wash processes, ensuring durability in demanding environments. With a long life contact design rated for 40,000 make-and-break cycles, this switch offers both reliability and longevity.
Ultraminiature design saves valuable PCB space
Sealed construction ensures process compatibility with various PCB washing methods
Long life contact design supports extended operational reliability
RoHS compliant aligning with contemporary environmental regulations
Related links
- C & K Through Hole Switch DPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- C & K Through Hole Switch DPST 100mA Liquid Crystal Polymer
- Nidec Components PCB Slide Switch SPST Latching 100mA Liquid Crystal Polymer
- C & K IP57 Through Hole Switch SPDT 100mA Liquid Crystal Polymer
- Nidec Components Through Hole Slide Switch SPDT Latching 100mA Liquid Crystal Polymer
- C & K IP57 Surface Slide Switch SPST Latching Liquid Crystal Polymer
- Wurth Elektronik Surface Slide Switch DPDT On-On 300mA Liquid Crystal Polymer
