AUER Signal ECO60 Series Series Blue Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-835
- Mfr. Part No.:
- 901075405
- Manufacturer:
- AUER Signal
N
Subtotal (1 unit)*
PHP12,435.37
(exc. VAT)
PHP13,927.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,435.37 |
*price indicative
- RS Stock No.:
- 617-835
- Mfr. Part No.:
- 901075405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents the pinnacle of innovative design, engineered for high-performance visibility in a variety of industrial applications. This advanced system not only incorporates high luminosity LED lights, but also offers multiple configurations to suit diverse operational needs. With an extensive range of beacon functionalities, including steady, flashing, and strobe options, the signal tower is tailored for reliable signaling in bustling environments. User-friendly connection technology ensures straightforward installation and integration within existing systems. Built to withstand the elements, its robust construction provides an exceptional degree of protection, making it a dependable choice for both indoor and outdoor operations.
Available in a range of vibrant lens colors to enhance visibility
Designed to operate efficiently across varied temperature ranges
Modular design allows for easy configuration based on specific requirements
User-friendly connectivity simplifies installation and maintenance tasks
Extensive range of mounting types ensures flexible installation options
Designed to operate efficiently across varied temperature ranges
Modular design allows for easy configuration based on specific requirements
User-friendly connectivity simplifies installation and maintenance tasks
Extensive range of mounting types ensures flexible installation options
Related links
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
