AUER Signal ECO60 Series Series Green Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-830
- Mfr. Part No.:
- 901056405
- Manufacturer:
- AUER Signal
N
Subtotal (1 unit)*
PHP8,762.29
(exc. VAT)
PHP9,813.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,762.29 |
*price indicative
- RS Stock No.:
- 617-830
- Mfr. Part No.:
- 901056405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower 60 offers a versatile solution for visual and audible signaling needs in various industrial applications. Designed with high-performance LED technology, this product provides exceptional visibility and reliability, ensuring that critical alerts are always communicated effectively. The modular structure allows for seamless integration and configuration, accommodating a range of mounting options and light functions to meet specific operational requirements. Its compact, robust housing ensures durability and a high degree of protection against environmental factors, making it suitable for both indoor and outdoor installations.
Features a modular design for easy configuration and customization
Equipped with 6 different lens colors to enhance visibility in diverse settings
High-performance LEDs deliver high luminosity for clear signaling
User-friendly connection technology simplifies installation processes
Compatible with conventional incandescent bulb technology for versatility
Equipped with 6 different lens colors to enhance visibility in diverse settings
High-performance LEDs deliver high luminosity for clear signaling
User-friendly connection technology simplifies installation processes
Compatible with conventional incandescent bulb technology for versatility
Related links
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
