AUER Signal ECO60 Series Series Orange Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-805
- Mfr. Part No.:
- 901051405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP8,762.29
(exc. VAT)
PHP9,813.76
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,762.29 |
*price indicative
- RS Stock No.:
- 617-805
- Mfr. Part No.:
- 901051405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Orange | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Orange | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Piezo buzzer module sets a new standard in audible signaling, expertly designed for versatility and reliability. With its robust construction and innovative technology, it ensures high impact audio alerts in various industrial applications. Featuring a steady tone at a formidable 90 dB, this module guarantees clear communication even in noisy environments. Its compatibility with both AC and DC power supply makes it a flexible choice for different setups, while the option of a pulsing tone adds further functionality. This product stands out with its user-friendly connection capabilities, enabling quick installation and seamless integration into existing systems. Designed for high performance and longevity, it is an essential component for anyone seeking efficient and reliable signaling solutions.
Operates on both AC and DC power supply, ensuring versatility
Delivers a powerful 90 dB steady tone, enhancing audibility
Includes the option for pulsing tones, providing flexibility in applications
Designed for easy installation and compatibility with various systems
Built for durability and long-lasting performance under demanding conditions
Delivers a powerful 90 dB steady tone, enhancing audibility
Includes the option for pulsing tones, providing flexibility in applications
Designed for easy installation and compatibility with various systems
Built for durability and long-lasting performance under demanding conditions
Related links
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Base for Use with Signal Tower IP66
