AUER Signal ECO60 Series Series Clear Signal Tower, 1 Lights, 26 V ac, Any

N

Subtotal (1 unit)*

PHP12,435.37

(exc. VAT)

PHP13,927.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,435.37

*price indicative

RS Stock No.:
617-834
Mfr. Part No.:
901074405
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

ECO60 Series

Number of Light Elements

1

Lens Colour

Clear

Bulb Type

LED

Sounder Component

None

Mounting Style

Any

Supply Voltage

26 V ac

COO (Country of Origin):
AT
The AUER Signal advanced visual module integrates seamlessly into modular signal towers, offering exceptional visibility and reliability for multiple applications. Designed to function effectively as a steady beacon, it employs state-of-the-art LED technology, ensuring energy efficiency and long service life. With its striking lens color options and minimalist design, this module not only performs well but also complements the aesthetic of various environments. Whether deployed in industrial settings or as part of safety signage, this solution demonstrates versatility across numerous installation configurations. The combination of robust construction and high-quality materials guarantees durability, making it a preferred choice for environments that demand both performance and elegance.

Offers a choice of vibrant lens colors to enhance visibility
Engineered for easy integration with existing system infrastructures
Provides a steady tone or pulsing tone option to suit various alert requirements
Maintains consistent performance across a wide voltage range
Constructed with high-quality materials that withstand harsh conditions

Related links